LTC3588EDD-2#PBF | ||
---|---|---|
DigiKey Part Number | LTC3588EDD-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3588EDD-2#PBF | |
Description | IC ENERGY HARVESTING PSU 10DFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Energy Harvesting PMIC 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3588EDD-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 1.5µA | |
Voltage - Supply | 14V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥63.10500 | ¥631.05 |
25 | ¥60.17120 | ¥1,504.28 |
121 | ¥52.24603 | ¥6,321.77 |
363 | ¥49.89791 | ¥18,112.94 |
605 | ¥45.49512 | ¥27,524.55 |
1,089 | ¥39.62477 | ¥43,151.37 |