
MMBT3906VL | |
|---|---|
DigiKey Part Number | 1727-MMBT3906VLTR-ND - Tape & Reel (TR) 1727-MMBT3906VLCT-ND - Cut Tape (CT) 1727-MMBT3906VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906VL |
Description | TRANS PNP 40V 0.2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.76100 | ¥7.61 |
| 50 | ¥0.54240 | ¥27.12 |
| 100 | ¥0.46890 | ¥46.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14750 | ¥1,475.00 |
| 20,000 | ¥0.13161 | ¥2,632.20 |











