N-Channel 75 V 340A (Tc) 935W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT340N075T2

DigiKey Part Number
IXFT340N075T2-ND
Manufacturer
Manufacturer Product Number
IXFT340N075T2
Description
MOSFET N-CH 75V 340A TO268
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 340A (Tc) 935W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
300 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
19000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
935W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
75 V
Supplier Device Package
TO-268AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.2mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.86000¥137.86
30¥84.74533¥2,542.36
120¥73.11433¥8,773.72
510¥67.79322¥34,574.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.