HEF4013BT,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,351
Unit Price: ¥10.19000
Datasheet

Similar


Texas Instruments
In Stock: 19,931
Unit Price: ¥4.26000
Datasheet

Similar


STMicroelectronics
In Stock: 1,044
Unit Price: ¥6.07000
Datasheet

Similar


onsemi
In Stock: 2,964
Unit Price: ¥4.71000
Datasheet

Similar


onsemi
In Stock: 14,184
Unit Price: ¥4.19000
Datasheet

Similar


onsemi
In Stock: 21,426
Unit Price: ¥4.11000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ¥1.32711
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4013BT,652

DigiKey Part Number
1727-2944-ND
Manufacturer
Manufacturer Product Number
HEF4013BT,652
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HEF4013BT,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
40 MHz
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
3.4mA, 3.4mA
Voltage - Supply
3V ~ 15V
Current - Quiescent (Iq)
4 µA
Input Capacitance
7.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types