
HCF4013YM013TR | |
|---|---|
DigiKey Part Number | 497-14370-2-ND - Tape & Reel (TR) 497-14370-1-ND - Cut Tape (CT) 497-14370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4013YM013TR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HCF4013YM013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 20V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.07000 | ¥6.07 |
| 10 | ¥4.29400 | ¥42.94 |
| 25 | ¥3.85640 | ¥96.41 |
| 100 | ¥3.37570 | ¥337.57 |
| 250 | ¥3.14540 | ¥786.35 |
| 500 | ¥3.00680 | ¥1,503.40 |
| 1,000 | ¥2.96232 | ¥2,962.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.51128 | ¥6,278.20 |
| 5,000 | ¥2.44434 | ¥12,221.70 |
| 7,500 | ¥2.41082 | ¥18,081.15 |
| 12,500 | ¥2.37368 | ¥29,671.00 |
| 17,500 | ¥2.35198 | ¥41,159.65 |
| 25,000 | ¥2.33111 | ¥58,277.75 |











