


BZX384-A3V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A3V3-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A3V3-QXCT-ND - Cut Tape (CT) 1727-BZX384-A3V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A3V3-QX |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.39000 | ¥33.90 |
| 100 | ¥2.17570 | ¥217.57 |
| 500 | ¥1.64942 | ¥824.71 |
| 1,000 | ¥1.47965 | ¥1,479.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26382 | ¥3,791.46 |
| 6,000 | ¥1.15505 | ¥6,930.30 |
| 9,000 | ¥1.09962 | ¥9,896.58 |
| 15,000 | ¥1.03732 | ¥15,559.80 |
| 21,000 | ¥1.00043 | ¥21,009.03 |
| 30,000 | ¥0.96457 | ¥28,937.10 |
| 75,000 | ¥0.93445 | ¥70,083.75 |










