
CDSU101A | |
|---|---|
DigiKey Part Number | 641-1002-2-ND - Tape & Reel (TR) 641-1002-1-ND - Cut Tape (CT) 641-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSU101A |
Description | DIODE STANDARD 80V 100MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDSU101A Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSU400B | Comchip Technology | 640,786 | 641-1003-1-ND | ¥2.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73930 | ¥73.93 |
| 500 | ¥0.54070 | ¥270.35 |
| 1,000 | ¥0.47619 | ¥476.19 |
| 2,000 | ¥0.42173 | ¥843.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.37577 | ¥1,503.08 |
| 8,000 | ¥0.33703 | ¥2,696.24 |
| 12,000 | ¥0.31728 | ¥3,807.36 |
| 20,000 | ¥0.29505 | ¥5,901.00 |
| 28,000 | ¥0.28188 | ¥7,892.64 |
| 40,000 | ¥0.26908 | ¥10,763.20 |










