Similar
Similar

BUK7K6R8-40E,115 | |
|---|---|
DigiKey Part Number | 1727-7268-2-ND - Tape & Reel (TR) 1727-7268-1-ND - Cut Tape (CT) 1727-7268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K6R8-40E,115 |
Description | MOSFET 2N-CH 40V 40A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 40A 64W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 40A | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1947pF @ 25V | |
Power - Max | 64W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥8.94800 | ¥89.48 |
| 100 | ¥5.99200 | ¥599.20 |
| 500 | ¥4.72484 | ¥2,362.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.10948 | ¥6,164.22 |
| 3,000 | ¥3.79965 | ¥11,398.95 |
| 4,500 | ¥3.64183 | ¥16,388.24 |
| 7,500 | ¥3.48351 | ¥26,126.33 |









