
IAUCN04S7N056DATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N056DATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N056DATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N056DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N056DATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A (Tj) 41W (Tc) Surface Mount PG-TDSON-8-61 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7N056DATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tj) | |
Rds On (Max) @ Id, Vgs | 5.59mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 798pF @ 20V | |
Power - Max | 41W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TDSON-8-61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.25300 | ¥82.53 |
| 100 | ¥5.50660 | ¥550.66 |
| 500 | ¥4.32740 | ¥2,163.70 |
| 1,000 | ¥3.94792 | ¥3,947.92 |
| 2,000 | ¥3.82859 | ¥7,657.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.18478 | ¥15,923.90 |
| 10,000 | ¥3.12792 | ¥31,279.20 |




