BSR16,215 | |
---|---|
DigiKey Part Number | 1727-1140-2-ND - Tape & Reel (TR) 1727-1140-1-ND - Cut Tape (CT) 1727-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR16,215 |
Description | TRANS PNP 60V 0.6A TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSR16,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.13130 | ¥113.13 |
500 | ¥1.00258 | ¥501.29 |
1,000 | ¥0.78027 | ¥780.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67981 | ¥2,039.43 |
6,000 | ¥0.66460 | ¥3,987.60 |
9,000 | ¥0.58865 | ¥5,297.85 |
30,000 | ¥0.58105 | ¥17,431.50 |
75,000 | ¥0.49370 | ¥37,027.50 |
150,000 | ¥0.47472 | ¥71,208.00 |