MMBT2907A-G | ||
---|---|---|
DigiKey Part Number | 641-1952-2-ND - Tape & Reel (TR) 641-1952-1-ND - Cut Tape (CT) 641-1952-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT2907A-G | |
Description | TRANS PNP 60V 0.6A SOT23-3 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.43100 | ¥14.31 |
100 | ¥0.69840 | ¥69.84 |
500 | ¥0.58226 | ¥291.13 |
1,000 | ¥0.40454 | ¥404.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35059 | ¥1,051.77 |
6,000 | ¥0.32521 | ¥1,951.26 |
9,000 | ¥0.26968 | ¥2,427.12 |
30,000 | ¥0.26493 | ¥7,947.90 |
75,000 | ¥0.23796 | ¥17,847.00 |
150,000 | ¥0.20623 | ¥30,934.50 |