Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907A-7-F

DigiKey Part Number
MMBT2907A-FDITR-ND - Tape & Reel (TR)
MMBT2907A-FDICT-ND - Cut Tape (CT)
MMBT2907A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907A-7-F
Description
TRANS PNP 60V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBT2907A-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT2907A TR PBFREECentral Semiconductor Corp36,8391514-CMPT2907ATRPBFREECT-ND¥9.35000Direct
CMPT2907AE TR PBFREECentral Semiconductor Corp6,7531514-CMPT2907AETRPBFREECT-ND¥3.06000Direct
MMBT2907A-GComchip Technology44,580641-1952-1-ND¥1.82000Direct
BCW68FRNexperia USA Inc.5,2011727-BCW68FRCT-ND¥1.41000Similar
BCW68FVLNexperia USA Inc.9,8851727-BCW68FVLCT-ND¥1.49000Similar
In-Stock: 82,324
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.81000¥8.10
100¥0.50030¥50.03
500¥0.36288¥181.44
1,000¥0.31798¥317.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24589¥737.67
6,000¥0.21854¥1,311.24
9,000¥0.20456¥1,841.04
15,000¥0.18885¥2,832.75
21,000¥0.17953¥3,770.13
30,000¥0.17047¥5,114.10
Manufacturers Standard Package