1N4148WS | ||
---|---|---|
DigiKey Part Number | 4530-1N4148WSTR-ND - Tape & Reel (TR) 4530-1N4148WSCT-ND - Cut Tape (CT) 4530-1N4148WSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4148WS | |
Description | 200MW SURFACE MOUNT SWITCHING DI | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.40200 | ¥4.02 |
100 | ¥0.21920 | ¥21.92 |
500 | ¥0.17190 | ¥85.95 |
1,000 | ¥0.11936 | ¥119.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.09890 | ¥296.70 |
6,000 | ¥0.09353 | ¥561.18 |
9,000 | ¥0.07959 | ¥716.31 |
30,000 | ¥0.07363 | ¥2,208.90 |
75,000 | ¥0.06368 | ¥4,776.00 |
150,000 | ¥0.05293 | ¥7,939.50 |