



SMAJ33A-Q | |
|---|---|
DigiKey Part Number | SMAJ33A-QTR-ND - Tape & Reel (TR) SMAJ33A-QCT-ND - Cut Tape (CT) SMAJ33A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A-Q |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ33A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.31500 | ¥13.15 |
| 100 | ¥1.09160 | ¥109.16 |
| 500 | ¥1.01714 | ¥508.57 |
| 1,000 | ¥0.89310 | ¥893.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.69463 | ¥3,473.15 |










