Diode 200 V 2A Surface Mount DO-214AD (SMAF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2DAF

DigiKey Part Number
ES2DAFTR-ND - Tape & Reel (TR)
ES2DAFCT-ND - Cut Tape (CT)
ES2DAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2DAF
Description
DIODE STANDARD 200V 2A DO214AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AD (SMAF)
Datasheet
 Datasheet
EDA/CAD Models
ES2DAF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Mfr
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AD (SMAF)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
35 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,536
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.58200¥55.82
100¥3.64460¥364.46
500¥2.80916¥1,404.58
1,000¥2.53996¥2,539.96
2,000¥2.31333¥4,626.66
5,000¥2.06801¥10,340.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.77444¥17,744.40
20,000¥1.66330¥33,266.00
Manufacturers Standard Package