
BCM857BV,115 | |
|---|---|
DigiKey Part Number | 1727-5459-2-ND - Tape & Reel (TR) 1727-5459-1-ND - Cut Tape (CT) 1727-5459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM857BV,115 |
Description | TRANS 2PNP 45V 100MA SOT-666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BCM857BV,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.25000 | ¥32.50 |
| 50 | ¥2.36020 | ¥118.01 |
| 100 | ¥2.06980 | ¥206.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.13804 | ¥4,552.16 |
| 8,000 | ¥1.03952 | ¥8,316.16 |











