Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BC846BW,135 | |
|---|---|
DigiKey Part Number | 1727-2631-2-ND - Tape & Reel (TR) 1727-2631-1-ND - Cut Tape (CT) 1727-2631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW,135 |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.63700 | ¥6.37 |
| 100 | ¥0.38870 | ¥38.87 |
| 500 | ¥0.28050 | ¥140.25 |
| 1,000 | ¥0.24519 | ¥245.19 |
| 2,000 | ¥0.21534 | ¥430.68 |
| 5,000 | ¥0.18290 | ¥914.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.16278 | ¥1,627.80 |
| 20,000 | ¥0.14580 | ¥2,916.00 |
| 30,000 | ¥0.13714 | ¥4,114.20 |
| 50,000 | ¥0.12740 | ¥6,370.00 |
| 70,000 | ¥0.12163 | ¥8,514.10 |
| 100,000 | ¥0.11602 | ¥11,602.00 |
| 250,000 | ¥0.10370 | ¥25,925.00 |
| 500,000 | ¥0.09608 | ¥48,040.00 |







