BAS21J,115 | ||
---|---|---|
DigiKey Part Number | 1727-4799-2-ND - Tape & Reel (TR) 1727-4799-1-ND - Cut Tape (CT) 1727-4799-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS21J,115 | |
Description | DIODE GP 300V 250MA SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 300 V 250mA Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.56266 | ¥281.33 |
1,000 | ¥0.39093 | ¥390.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33880 | ¥1,016.40 |
6,000 | ¥0.31428 | ¥1,885.68 |
9,000 | ¥0.26063 | ¥2,345.67 |
30,000 | ¥0.25603 | ¥7,680.90 |
75,000 | ¥0.22996 | ¥17,247.00 |
150,000 | ¥0.19930 | ¥29,895.00 |