NCD57090EDWR2G | ||
---|---|---|
DigiKey Part Number | 488-NCD57090EDWR2GTR-ND - Tape & Reel (TR) 488-NCD57090EDWR2GCT-ND - Cut Tape (CT) 488-NCD57090EDWR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCD57090EDWR2G | |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Max) | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70600 | ¥217.06 |
25 | ¥20.52000 | ¥513.00 |
100 | ¥16.87350 | ¥1,687.35 |
250 | ¥15.14000 | ¥3,785.00 |
500 | ¥14.59294 | ¥7,296.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.13038 | ¥12,130.38 |
2,000 | ¥11.67435 | ¥23,348.70 |
5,000 | ¥11.30953 | ¥56,547.65 |