


SMBJ60A-13-F | |
|---|---|
DigiKey Part Number | SMBJ60A-FDITR-ND - Tape & Reel (TR) SMBJ60A-FDICT-ND - Cut Tape (CT) SMBJ60A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60A-13-F |
Description | TVS DIODE 60VWM 96.8VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ60A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ60A | Taiwan Semiconductor Corporation | 469 | SMBJ60AFSCT-ND | ¥0.63000 | Direct |
| SMBJ60A-E3/52 | Vishay General Semiconductor - Diodes Division | 3,996 | SMBJ60A-E3/52GICT-ND | ¥0.51000 | Direct |
| P6SMBJ60AS_R1_00001 | Panjit International Inc. | 800 | 3757-P6SMBJ60AS_R1_00001CT-ND | ¥0.51000 | Similar |
| SMBJ60A/TR13 | YAGEO | 320 | 13-SMBJ60A/TR13CT-ND | ¥0.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.69600 | ¥26.96 |
| 100 | ¥1.70940 | ¥170.94 |
| 500 | ¥1.28182 | ¥640.91 |
| 1,000 | ¥1.14371 | ¥1,143.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89616 | ¥2,688.48 |
| 6,000 | ¥0.81406 | ¥4,884.36 |
| 9,000 | ¥0.77221 | ¥6,949.89 |
| 15,000 | ¥0.72517 | ¥10,877.55 |
| 21,000 | ¥0.70987 | ¥14,907.27 |









