BAV3004WS-7 | ||
---|---|---|
DigiKey Part Number | BAV3004WS-7DITR-ND - Tape & Reel (TR) BAV3004WS-7DICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BAV3004WS-7 | |
Description | DIODE GEN PURP 300V 225MA SOD323 | |
Customer Reference | ||
Detailed Description | Diode 300 V 225mA Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.27960 | ¥127.96 |
500 | ¥1.04370 | ¥521.85 |
1,000 | ¥0.77429 | ¥774.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65144 | ¥1,954.32 |
6,000 | ¥0.62281 | ¥3,736.86 |
9,000 | ¥0.53865 | ¥4,847.85 |
30,000 | ¥0.52855 | ¥15,856.50 |
75,000 | ¥0.43765 | ¥32,823.75 |
150,000 | ¥0.43092 | ¥64,638.00 |