Similar
Parametric Equivalent

IDM05G120C5XTMA1 | |
|---|---|
DigiKey Part Number | IDM05G120C5XTMA1TR-ND - Tape & Reel (TR) IDM05G120C5XTMA1CT-ND - Cut Tape (CT) IDM05G120C5XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDM05G120C5XTMA1 |
Description | DIODE SIL CARB 1200V 5A PGTO2522 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount PG-TO252-2 |
Datasheet | Datasheet |
EDA/CAD Models | IDM05G120C5XTMA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 33 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 301pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO252-2 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC6H12B-TR1 | STMicroelectronics | 6,850 | 497-14189-1-ND | ¥34.90000 | Similar |
| GP2D005A120C | SemiQ | 0 | 1560-1037-2-ND | ¥0.00000 | Parametric Equivalent |
| S4D05120E | SMC Diode Solutions | 3,003 | 1655-S4D05120ECT-ND | ¥12.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.41000 | ¥33.41 |
| 10 | ¥21.71700 | ¥217.17 |
| 100 | ¥15.06460 | ¥1,506.46 |
| 500 | ¥12.22222 | ¥6,111.11 |
| 1,000 | ¥11.30889 | ¥11,308.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.32122 | ¥25,803.05 |
| 5,000 | ¥9.71126 | ¥48,556.30 |
| 7,500 | ¥9.40067 | ¥70,505.02 |






