BAS16J,135 | ||
---|---|---|
DigiKey Part Number | 1727-4797-2-ND - Tape & Reel (TR) 1727-4797-1-ND - Cut Tape (CT) 1727-4797-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16J,135 | |
Description | DIODE GP 100V 250MA SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323F | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS16J,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.65180 | ¥65.18 |
500 | ¥0.51226 | ¥256.13 |
1,000 | ¥0.35571 | ¥355.71 |
2,000 | ¥0.29464 | ¥589.28 |
5,000 | ¥0.27864 | ¥1,393.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.23714 | ¥2,371.40 |
30,000 | ¥0.21935 | ¥6,580.50 |
50,000 | ¥0.18971 | ¥9,485.50 |
100,000 | ¥0.17785 | ¥17,785.00 |
250,000 | ¥0.15770 | ¥39,425.00 |