SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74LVC1G32GW-Q100H

DigiKey Part Number
1727-8424-2-ND - Tape & Reel (TR)
1727-8424-1-ND - Cut Tape (CT)
1727-8424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G32GW-Q100H
Description
IC GATE OR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G32GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,839
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.94000¥0.94
10¥0.65000¥6.50
25¥0.56800¥14.20
100¥0.47820¥47.82
250¥0.43560¥108.90
500¥0.40960¥204.80
1,000¥0.38830¥388.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36195¥1,085.85
6,000¥0.34906¥2,094.36
9,000¥0.34260¥3,083.40
15,000¥0.33544¥5,031.60
21,000¥0.33125¥6,956.25
30,000¥0.32723¥9,816.90
75,000¥0.31857¥23,892.75
150,000¥0.31335¥47,002.50
Manufacturers Standard Package