
PMEG100T100ELPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100T100ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T100ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T100ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T100ELPEZ |
Description | DIODE SCHOTTKY 100V 10A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
EDA/CAD Models | PMEG100T100ELPEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 850pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.37500 | ¥53.75 |
| 100 | ¥3.51040 | ¥351.04 |
| 500 | ¥2.71006 | ¥1,355.03 |
| 1,000 | ¥2.45206 | ¥2,452.06 |
| 2,000 | ¥2.23495 | ¥4,469.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.99989 | ¥9,999.45 |
| 10,000 | ¥1.85463 | ¥18,546.30 |
| 15,000 | ¥1.78066 | ¥26,709.90 |
| 25,000 | ¥1.75106 | ¥43,776.50 |



