74LVC1G32GM,115 | ||
---|---|---|
DigiKey Part Number | 1727-3975-2-ND - Tape & Reel (TR) 1727-3975-1-ND - Cut Tape (CT) 1727-3975-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G32GM,115 | |
Description | IC GATE OR 1CH 2-INP 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.93900 | ¥29.39 |
25 | ¥2.64680 | ¥66.17 |
100 | ¥1.82900 | ¥182.90 |
250 | ¥1.54008 | ¥385.02 |
500 | ¥1.25126 | ¥625.63 |
1,000 | ¥0.96246 | ¥962.46 |
2,500 | ¥0.86622 | ¥2,165.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81809 | ¥4,090.45 |
10,000 | ¥0.74592 | ¥7,459.20 |
25,000 | ¥0.69779 | ¥17,444.75 |
50,000 | ¥0.62561 | ¥31,280.50 |
125,000 | ¥0.60154 | ¥75,192.50 |