
NC7WZ04L6X | |
|---|---|
DigiKey Part Number | NC7WZ04L6XTR-ND - Tape & Reel (TR) NC7WZ04L6XCT-ND - Cut Tape (CT) NC7WZ04L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ04L6X |
Description | IC INVERTER 2CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ04L6X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak |
Number of Circuits 2 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G04FZ4-7 | Diodes Incorporated | 4,104 | 31-74LVC2G04FZ4-7CT-ND | ¥2.07000 | Similar |
| 74LVC2G04GM,115 | Nexperia USA Inc. | 8,659 | 1727-7004-1-ND | ¥1.49000 | Similar |
| 74LVC2G04GM,132 | Nexperia USA Inc. | 831 | 1727-74LVC2G04GM,132CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.67900 | ¥16.79 |
| 25 | ¥1.48520 | ¥37.13 |
| 100 | ¥1.27690 | ¥127.69 |
| 250 | ¥1.17732 | ¥294.33 |
| 500 | ¥1.11728 | ¥558.64 |
| 1,000 | ¥1.06774 | ¥1,067.74 |
| 2,500 | ¥1.05022 | ¥2,625.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.98391 | ¥4,919.55 |
| 10,000 | ¥0.95796 | ¥9,579.60 |

