74LVC1G18GW-Q100H | ||
---|---|---|
DigiKey Part Number | 1727-74LVC1G18GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G18GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G18GW-Q100HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G18GW-Q100H | |
Description | IC DEMULTIPLEXER 1 X 1:2 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Demultiplexer 1 x 1:2 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G18GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.34480 | ¥58.62 |
100 | ¥1.74470 | ¥174.47 |
250 | ¥1.58108 | ¥395.27 |
500 | ¥1.30858 | ¥654.29 |
1,000 | ¥0.98143 | ¥981.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72258 | ¥2,167.74 |
6,000 | ¥0.65032 | ¥3,901.92 |
15,000 | ¥0.57806 | ¥8,670.90 |
30,000 | ¥0.54194 | ¥16,258.20 |
75,000 | ¥0.48052 | ¥36,039.00 |
150,000 | ¥0.46245 | ¥69,367.50 |