NL7SZ18DFT2G-L22348 | ||
---|---|---|
DigiKey Part Number | 488-NL7SZ18DFT2G-L22348TR-ND - Tape & Reel (TR) 488-NL7SZ18DFT2G-L22348CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NL7SZ18DFT2G-L22348 | |
Description | IC DEMUX 1 X 1:2 SC88/SC70-6 | |
Customer Reference | ||
Detailed Description | Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.91440 | ¥47.86 |
100 | ¥1.09430 | ¥109.43 |
250 | ¥1.02616 | ¥256.54 |
500 | ¥0.82094 | ¥410.47 |
1,000 | ¥0.62933 | ¥629.33 |