USB Switch IC 2 Channel 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3202IRSVT

DigiKey Part Number
296-52295-2-ND - Tape & Reel (TR)
296-52295-1-ND - Cut Tape (CT)
296-52295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3202IRSVT
Description
TWO-CHANNEL DIFFERENTIAL 2:1/1:2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3202IRSVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.86000¥17.86
10¥13.21500¥132.15
25¥12.04760¥301.19
100¥10.76260¥1,076.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.14960¥2,537.40
500¥9.78042¥4,890.21
750¥9.59563¥7,196.72
1,250¥9.39074¥11,738.42
1,750¥9.27099¥16,224.23
2,500¥9.15581¥22,889.53
Manufacturers Standard Package