KTU1001AEVA-TR | ||
---|---|---|
DigiKey Part Number | 2763-KTU1001AEVA-TR-ND - Tape & Reel (TR) 2763-KTU1001AEVA-TRCT-ND - Cut Tape (CT) 2763-KTU1001AEVA-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KTU1001AEVA-TR | |
Description | USB D+/D- HI-SPEED OR SBU1/2 OVP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 x 1:2 12-WLCSP (1.17x1.57) | |
Datasheet | Datasheet | |
EDA/CAD Models | KTU1001AEVA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Circuit | 1 x 1:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | -, 1mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.17x1.57) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.97300 | ¥89.73 |
25 | ¥8.52120 | ¥213.03 |
100 | ¥6.99850 | ¥699.85 |
250 | ¥6.54252 | ¥1,635.63 |
500 | ¥5.78168 | ¥2,890.84 |
1,000 | ¥4.56440 | ¥4,564.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.26013 | ¥12,780.39 |
6,000 | ¥4.04714 | ¥24,282.84 |
15,000 | ¥3.89499 | ¥58,424.85 |