74HC132PW,118 | |
---|---|
DigiKey Part Number | 1727-5942-2-ND - Tape & Reel (TR) 1727-5942-1-ND - Cut Tape (CT) 1727-5942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC132PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84000 | ¥28.40 |
25 | ¥2.65320 | ¥66.33 |
100 | ¥2.12380 | ¥212.38 |
250 | ¥1.97188 | ¥492.97 |
500 | ¥1.66846 | ¥834.23 |
1,000 | ¥1.28928 | ¥1,289.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.17554 | ¥2,938.85 |
5,000 | ¥1.09971 | ¥5,498.55 |
12,500 | ¥1.02386 | ¥12,798.25 |
25,000 | ¥0.97078 | ¥24,269.50 |
62,500 | ¥0.94802 | ¥59,251.25 |