74AUP1T17GWH | ||
---|---|---|
DigiKey Part Number | 1727-7726-2-ND - Tape & Reel (TR) 1727-7726-1-ND - Cut Tape (CT) 1727-7726-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1T17GWH | |
Description | IC BUF NON-INVERT 3.6V 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AUP1T17GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.00120 | ¥75.03 |
100 | ¥2.40040 | ¥240.04 |
250 | ¥2.22900 | ¥557.25 |
500 | ¥1.88618 | ¥943.09 |
1,000 | ¥1.45749 | ¥1,457.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06106 | ¥3,183.18 |