1 Circuit IC Switch 2:1 2.8Ohm 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX7219DGKRQ1

DigiKey Part Number
296-TMUX7219DGKRQ1TR-ND - Tape & Reel (TR)
296-TMUX7219DGKRQ1CT-ND - Cut Tape (CT)
296-TMUX7219DGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX7219DGKRQ1
Description
IC SWITCH SPDT X 1 2.8OHM 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 2.8Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX7219DGKRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
40MHz
Manufacturer
Texas Instruments
Charge Injection
-16pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
34pF, 34pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA (Typ)
Switch Circuit
SPDT
Crosstalk
-106dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Grade
Automotive
On-State Resistance (Max)
2.8Ohm
Qualification
AEC-Q100
Channel-to-Channel Matching (ΔRon)
100mOhm
Mounting Type
Surface Mount
Voltage - Supply, Single (V+)
4.5V ~ 44V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Supplier Device Package
8-VSSOP
Switch Time (Ton, Toff) (Max)
168ns, 180ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,585
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.56000¥46.56
10¥35.57800¥355.78
25¥32.83520¥820.88
100¥29.81910¥2,981.91
250¥28.59600¥7,149.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.04798¥65,119.95
Manufacturers Standard Package