Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2PD602AQL,235 | |
|---|---|
DigiKey Part Number | 1727-2PD602AQL235TR-ND - Tape & Reel (TR) 1727-2PD602AQL235CT-ND - Cut Tape (CT) 1727-2PD602AQL235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD602AQL,235 |
Description | TRANS NPN 50V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 140MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2PD602AQL,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 150mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.93400 | ¥9.34 |
| 100 | ¥0.62680 | ¥62.68 |
| 500 | ¥0.47764 | ¥238.82 |
| 1,000 | ¥0.42728 | ¥427.28 |
| 2,000 | ¥0.38395 | ¥767.90 |
| 5,000 | ¥0.33605 | ¥1,680.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.30592 | ¥3,059.20 |
| 20,000 | ¥0.28026 | ¥5,605.20 |
| 30,000 | ¥0.26708 | ¥8,012.40 |
| 50,000 | ¥0.25219 | ¥12,609.50 |
| 70,000 | ¥0.24332 | ¥17,032.40 |
| 100,000 | ¥0.23467 | ¥23,467.00 |
| 250,000 | ¥0.22844 | ¥57,110.00 |










