NHD-12864AZ-FSW-FBW | ||
---|---|---|
DigiKey Part Number | NHD-12864AZ-FSW-FBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-12864AZ-FSW-FBW | |
Description | LCD MOD GRAPH 128X64 WH TRANSFL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 64 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-12864AZ-FSW-FBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 40.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0108 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.52mm W x 0.52mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.39000 | ¥256.39 |
5 | ¥241.01600 | ¥1,205.08 |
10 | ¥225.62300 | ¥2,256.23 |
50 | ¥212.80460 | ¥10,640.23 |
100 | ¥202.54990 | ¥20,254.99 |
250 | ¥202.08088 | ¥50,520.22 |