NHD-12864WG-BTMI-V#N | ||
---|---|---|
DigiKey Part Number | NHD-12864WG-BTMI-V#N-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-12864WG-BTMI-V#N | |
Description | LCD MOD GRAPH 128X64 WH TRANSM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 | |
Datasheet | Datasheet | |
EDA/CAD Models | NHD-12864WG-BTMI-V#N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.00mm W x 31.26mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0108 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.39mm W x 0.39mm H | |
Dot Pitch | 0.43mm W x 0.43mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.64000 | ¥236.64 |
5 | ¥222.45000 | ¥1,112.25 |
10 | ¥208.24600 | ¥2,082.46 |
50 | ¥196.41520 | ¥9,820.76 |
100 | ¥186.95030 | ¥18,695.03 |
250 | ¥177.48436 | ¥44,371.09 |