NHD-0108CZ-FL-GBW | ||
---|---|---|
DigiKey Part Number | NHD-0108CZ-FL-GBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0108CZ-FL-GBW | |
Description | LCD MOD 8DIG 8X1 TRANSFL YLW/GRN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 69.00mm x 27.00mm x 13.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 7.71mm H x 4.20mm W | |
Outline L x W x H | 69.00mm x 27.00mm x 13.00mm | |
Viewing Area | 45.20mm L x 13.80mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.80mm W x 0.92mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
5 | ¥75.47600 | ¥377.38 |
10 | ¥70.65000 | ¥706.50 |
50 | ¥66.63860 | ¥3,331.93 |
100 | ¥63.42710 | ¥6,342.71 |
250 | ¥60.21588 | ¥15,053.97 |
500 | ¥57.80710 | ¥28,903.55 |