NHD-0108FZ-RN-YBW | ||
---|---|---|
DigiKey Part Number | NHD-0108FZ-RN-YBW-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0108FZ-RN-YBW | |
Description | LCD MOD 8 DIG 8 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 84.00mm x 44.00mm x 9.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 10.80mm H x 6.50mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 9.00mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 5V | |
Dot Size | 1.30mm W x 1.30mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.05000 | ¥81.05 |
5 | ¥76.19200 | ¥380.96 |
10 | ¥71.33100 | ¥713.31 |
50 | ¥67.27600 | ¥3,363.80 |
100 | ¥64.03310 | ¥6,403.31 |
250 | ¥60.79104 | ¥15,197.76 |
500 | ¥58.35942 | ¥29,179.71 |