NHD-0108BZ-RN-YBW-33V | ||
---|---|---|
DigiKey Part Number | NHD-0108BZ-RN-YBW-33V-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-0108BZ-RN-YBW-33V | |
Description | LCD MOD 8 DIG 8 X 1 REFLECTIVE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 53.00mm x 24.20mm x 11.00mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 8 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 7.10mm H x 3.40mm W | |
Outline L x W x H | 53.00mm x 24.20mm x 11.00mm | |
Viewing Area | 35.00mm L x 12.60mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.60mm W x 0.80mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NHD-0108BZ-RN-YBW-33V |
Other Related Documents | |
Product Training Modules | |
Video File | How-To Create Custom LCD Characters |
Design Resources | Custom Display Request Form |
HTML Datasheet | NHD-0108BZ-RN-YBW-33V |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.21000 | ¥71.21 |
5 | ¥66.93800 | ¥334.69 |
10 | ¥62.67000 | ¥626.70 |
50 | ¥59.10740 | ¥2,955.37 |
100 | ¥56.25880 | ¥5,625.88 |
250 | ¥53.41028 | ¥13,352.57 |
500 | ¥51.27422 | ¥25,637.11 |
Attribute | Description |
---|---|
Other Names | NHD0108BZRNYBW33V Q9628823 |
Standard Package | 100 |