NHD-02161Z-FSY-YBW-C | ||
---|---|---|
DigiKey Part Number | NHD-02161Z-FSY-YBW-C-ND | |
Manufacturer | ||
Manufacturer Product Number | NHD-02161Z-FSY-YBW-C | |
Description | LCD MOD 32DIG 16X2 TRANS YLW/GRN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 53.00mm x 20.00mm x 8.50mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 3.23mm H x 1.85mm W | |
Outline L x W x H | 53.00mm x 20.00mm x 8.50mm | |
Viewing Area | 36.00mm L x 10.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.33mm W x 0.36mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.98000 | ¥94.98 |
5 | ¥89.28000 | ¥446.40 |
10 | ¥83.58100 | ¥835.81 |
50 | ¥78.83200 | ¥3,941.60 |
100 | ¥75.03300 | ¥7,503.30 |
250 | ¥71.23392 | ¥17,808.48 |
500 | ¥68.38418 | ¥34,192.09 |