CS04340-19.2MM | |
---|---|
DigiKey Part Number | 644-CS04340-19.2MMTR-ND - Tape & Reel (TR) 644-CS04340-19.2MMCT-ND - Cut Tape (CT) 644-CS04340-19.2MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS04340-19.2MM |
Description | CRYSTAL 19.2000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.13100 | ¥51.31 |
50 | ¥4.79920 | ¥239.96 |
100 | ¥4.24180 | ¥424.18 |
500 | ¥4.01832 | ¥2,009.16 |
1,000 | ¥3.93023 | ¥3,930.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.93023 | ¥11,790.69 |