SIT8209AI-G1-18E-200.000000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT8209AI-G1-18E-200.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT8209AI-G1-18E-200.000000 | |
Description | MEMS OSC XO 200.0000MHZ LVCMOS | |
Customer Reference | ||
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.09000 | ¥27.09 |
10 | ¥25.77700 | ¥257.77 |
50 | ¥24.49020 | ¥1,224.51 |
100 | ¥21.91240 | ¥2,191.24 |
500 | ¥20.62320 | ¥10,311.60 |
1,000 | ¥18.04538 | ¥18,045.38 |
2,500 | ¥16.75640 | ¥41,891.00 |
5,000 | ¥16.11193 | ¥80,559.65 |