LMH32404IRHFR | ||
---|---|---|
DigiKey Part Number | 296-LMH32404IRHFRTR-ND - Tape & Reel (TR) 296-LMH32404IRHFRCT-ND - Cut Tape (CT) 296-LMH32404IRHFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMH32404IRHFR | |
Description | FOUR-CHANNEL, DIFFERENTIAL OUTPU | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Transimpedance Amplifier IC LIDAR Receivers 28-VQFN (5x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR Receivers | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.68000 | ¥103.68 |
10 | ¥95.27800 | ¥952.78 |
25 | ¥91.33080 | ¥2,283.27 |
100 | ¥86.91650 | ¥8,691.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥86.91647 | ¥260,749.41 |