MAX40659ETA+ | ||
---|---|---|
DigiKey Part Number | MAX40659ETA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX40659ETA+ | |
Description | IC TRANSIMPEDANCE AMP 8TDFN | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX40659ETA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | LIDAR, Industrial Imaging | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.44000 | ¥70.44 |
10 | ¥63.63900 | ¥636.39 |
25 | ¥60.68040 | ¥1,517.01 |
100 | ¥52.68840 | ¥5,268.84 |
300 | ¥50.32083 | ¥15,096.25 |
500 | ¥45.88072 | ¥22,940.36 |
1,000 | ¥39.96064 | ¥39,960.64 |