
LTC6560HUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6560HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6560HUD#PBF |
Description | IC TRANSIMPEDANCE AMP 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6560HUD#PBF Models |
Category | Applications LIDAR, Industrial Imaging |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
Type Transimpedance Amplifier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.70000 | ¥49.70 |
| 10 | ¥38.06700 | ¥380.67 |
| 25 | ¥35.15760 | ¥878.94 |
| 121 | ¥31.61322 | ¥3,825.20 |
| 363 | ¥29.92303 | ¥10,862.06 |
| 605 | ¥29.29835 | ¥17,725.50 |
| 1,089 | ¥28.68193 | ¥31,234.62 |
| 2,541 | ¥27.95486 | ¥71,033.30 |




