
LTC6560IUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6560IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6560IUD#PBF |
Description | IC TRANSIMPEDANCE AMP 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC LIDAR, Industrial Imaging 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6560IUD#PBF Models |
Category | Applications LIDAR, Industrial Imaging |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
Type Transimpedance Amplifier | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.82000 | ¥45.82 |
| 10 | ¥34.99000 | ¥349.90 |
| 25 | ¥32.28600 | ¥807.15 |
| 121 | ¥28.98802 | ¥3,507.55 |
| 363 | ¥27.41562 | ¥9,951.87 |
| 605 | ¥26.83443 | ¥16,234.83 |
| 1,089 | ¥26.26092 | ¥28,598.14 |
| 2,541 | ¥25.58456 | ¥65,010.37 |









