16 TSSOP EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP EP Top
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1764AEFE-1.8#PBF

DigiKey Part Number
LT1764AEFE-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1764AEFE-1.8#PBF
Description
IC REG LIN 1.8V 3A 16-TSSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1764AEFE-1.8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 3A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
200 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.11000¥94.11
10¥64.43600¥644.36
95¥48.21789¥4,580.70
190¥45.06853¥8,563.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.