MGN1S0508MC-R7 | ||
---|---|---|
DigiKey Part Number | 811-MGN1S0508MC-R7TR-ND - Tape & Reel (TR) 811-MGN1S0508MC-R7CT-ND - Cut Tape (CT) 811-MGN1S0508MC-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MGN1S0508MC-R7 | |
Description | DC-DC 1W SM 5-8V GAN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 8V 125mA 4.5V - 5.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | MGN1S0508MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 61% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, 8 Leads | |
Size / Dimension | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.63000 | ¥31.63 |
5 | ¥31.46200 | ¥157.31 |
10 | ¥31.21900 | ¥312.19 |
25 | ¥30.89320 | ¥772.33 |
50 | ¥30.16180 | ¥1,508.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
155 | ¥28.61703 | ¥4,435.64 |
310 | ¥26.74716 | ¥8,291.62 |
775 | ¥24.95872 | ¥19,343.01 |
1,085 | ¥23.41409 | ¥25,404.29 |