8V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560 In Stock | 1 : ¥31.93000 Cut Tape (CT) 620 : ¥25.20282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 8V | - | - | - | 125mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 67.5% | Surface Mount | 20-SMD Module, 8 Leads | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | - | - | - | - | |||
410 In Stock | 1 : ¥31.93000 Cut Tape (CT) 620 : ¥25.20282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 8V | - | - | - | 125mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 61% | Surface Mount | 20-SMD Module, 8 Leads | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | - | - | - | - | |||
219 In Stock | 1 : ¥31.93000 Cut Tape (CT) 155 : ¥28.89690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 8V | - | - | - | 125mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 61% | Surface Mount | 20-SMD Module, 8 Leads | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | - | - | - | - | |||
150 In Stock | 1 : ¥31.93000 Cut Tape (CT) 155 : ¥28.89690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 8V | - | - | - | 125mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 67.5% | Surface Mount | 20-SMD Module, 8 Leads | 0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm) | - | - | - | - | |||
144 In Stock | 1 : ¥744.34000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 8V | - | - | - | 5.3A | 42 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 85.5% | Surface Mount | 8-SMD Module, 1/8 Brick | 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm) | - | Enable, Active High | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Linear Regulator Replacement | 1 | 12V | 38V | 8V | - | - | - | 1A | 8 W | - | ITE (Commercial) | OCP, OTP | -40°C ~ 85°C | 91% | Surface Mount | 3-SMD Module | 1.00" L x 1.02" W x 0.38" H (25.4mm x 25.9mm x 9.7mm) | - | - | - | - | |||
0 In Stock | 9 : ¥718.04444 Tube | Tube | Obsolete | Isolated Module | 1 | 36V | 75V | 8V | - | - | - | 25A | 200 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | 5-DIP Module, 1/4 Brick | 2.22" L x 1.45" W x 0.51" H (56.4mm x 36.8mm x 13.0mm) | - | - | - | - | |||
0 In Stock | 9 : ¥1,195.65444 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 8V | - | - | - | 25A | 200 W | 1.5 kV | ITE (Commercial) | UVLO | -40°C ~ 85°C | 93% | Through Hole | 5-DIP Module, 1/4 Brick | 2.22" L x 1.45" W x 0.51" H (56.4mm x 36.8mm x 13.0mm) | - | - | - | - | |||
12 In Stock | 1 : ¥2,311.83000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 8V | - | - | - | 12.5A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
9 In Stock | 1 : ¥2,311.83000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 8V | - | - | - | 12.5A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
18 In Stock | 1 : ¥2,370.78000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 8V | - | - | - | 12.5A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.4% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
6 In Stock | 1 : ¥2,314.38000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 8V | - | - | - | 12.5A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
2 In Stock | 1 : ¥2,565.42000 Tube | Tube | Active | Isolated Module | 1 | 250V | 425V | 8V | - | - | - | 12.5A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 82.2% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.65" H (57.9mm x 36.8mm x 16.5mm) | - | - | - | - | |||
6 In Stock | 1 : ¥4,818.97000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 8V | - | - | - | 12.5A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -55°C ~ 100°C | 86% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.75V | 7V | 8V | - | - | - | 1.5A | - | - | ITE (Commercial) | - | -20°C ~ 85°C | 85% | Through Hole | 3-SIP Module | - | - | - | - | - | |||
0 In Stock | 30 : ¥123.50967 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 7V | 8V | - | - | - | 1.75A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 86% | Surface Mount | 3-SMD Module | - | - | - | - | - | |||
0 In Stock | 360 : ¥108.30683 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 7V | 8V | - | - | - | 1.75A | - | - | ITE (Commercial) | UVLO | -40°C ~ 85°C | 86% | Through Hole, Right Angle | 3-SIP Module | - | - | - | - | - | |||
0 In Stock | 264 : ¥667.17087 Bulk | Bulk | Obsolete | Isolated Module | 1 | 36V | 75V | 8V | - | - | - | 5A | 40 W | 2 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 85°C | 85.5% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.26" H (58.4mm x 22.9mm x 6.6mm) | - | Enable, Active Low | - | - | |||
0 In Stock | 8 : ¥1,031.89500 Tray | Tray | Obsolete | Isolated Module | 4 | 36V | 75V | 8V | -8V | 3.8V | - | 1.25A, 1.25A, 1.75A | 35 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole, Right Angle | 21-SIP Module | - | - | - | - | - | |||
0 In Stock | 1 : ¥985.12000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 36V | 60V | 8V | - | - | - | 100A | 800 W | 1.5 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 85°C (With Derating) | 95.8% | Through Hole | Quarter Brick | 2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm) | Quarter Brick | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,394.17000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 8V | - | - | - | 18.75A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 87.3% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
1 In Stock | 1 : ¥2,330.63000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 8V | - | - | - | 12.5A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 86% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | - | - | - | |||
1 In Stock | 1 : ¥2,753.91000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 8V | - | - | - | 25A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.4% | Surface Mount | Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥92.27000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 8V | - | - | - | 375mA | 3 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Surface Mount | 16-SMD Module, 6 Leads | 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥93.50000 Cut Tape (CT) 200 : ¥80.12325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 8V | - | - | - | 375mA | 3 W | 5.2 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Surface Mount | 16-SMD Module, 6 Leads | 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) | - | - | - | - |